Inductor Power Molded Wirewound 4.7uH 20% 3.5A 0.07Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Maximum DC Current | 3.5(Typ)A |
| Maximum Saturation Current | 5(Typ)A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 7.3mm |
| Height | 1.8mm |
| Product Depth | 6.9mm |