The Laird MGV0603R22N-10 is a shielded molded wirewound inductor with a nominal inductance of 0.22uH and a tolerance of 30%. It has a maximum DC current rating of 23mA and a maximum saturation current of 40mA. The inductor's maximum DC resistance is 0.0028 ohms. It measures 7.8mm in length, 3.4mm in height, and 7.1mm in depth. The operating temperature range is from -55C to 125C.
Laird MGV0603R22N-10 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23(Typ)A |
| Maximum Saturation Current | 40(Typ)A |
| Max DC Resistance | 0.0028Ohm |
| Product Length | 7.8mm |
| Height | 3.4mm |
| Product Depth | 7.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Laird MGV0603R22N-10 to view detailed technical specifications.
No datasheet is available for this part.