Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 36.5A 0.0015Ohm DCR
Laird MGV1203R33M-10 technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.