
Surface mount ferrite chip data line filter designed for EMI/RFI suppression. Features 2A current rating, 220 Ohm impedance at 100MHz, and operates across a -40°C to 125°C temperature range. Constructed with ferrite material in a compact 0603 (1608 metric) case, this lead-free and RoHS compliant component offers a series resistance of 50mR. Ideal for single-line filtering applications, it is supplied in tape and reel packaging.
Sign in to ask questions about the Laird MI0603L221R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird MI0603L221R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2A |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | MI |
| Series Resistance | 50mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000192oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI0603L221R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
