
Surface mount ferrite bead chip offering 300 Ohm impedance at 100MHz. Features a 2A maximum current rating and low 0.1 Ohm DC resistance. Encased in a compact 0603 (1608 metric) package with dimensions of 1.6mm length, 0.8mm depth, and 0.5mm width. Operates across a wide temperature range of -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Laird MI0603L301R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird MI0603L301R-10 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Frequency | 100MHz |
| Height | 0.5mm |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00201oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI0603L301R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
