
Surface mount data line filter featuring a single function and a 1A current rating. This ferrite chip component offers 1kΩ impedance at 100MHz, housed in an 0805 (2012 metric) case. Operating across a temperature range of -40°C to 125°C, it measures 2mm in length, 1.25mm in width, and 0.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird MI0805J102R-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1A |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.9mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird MI0805J102R-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
