
Surface mount ferrite bead chip offering 11 Ohm impedance at 100MHz, with a 1.5A current rating and 0.06 Ohm DC resistance. Features a 0805 (2012 metric) case size, ferrite material, and operates within a -40°C to 125°C temperature range. This lead-free component is supplied on tape and reel, suitable for single-line applications.
Laird MI0805K110R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1.5A |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 1.25mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI0805K110R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.