
Surface mount ferrite bead chip offering 600 Ohm impedance at 100MHz, with a maximum current rating of 1.5A and a DC resistance of 0.1 Ohm. Features an 0805 (2012 metric) case size, constructed from ferrite material, and designed for single-line applications. This lead-free component operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Laird MI0805K601R-10 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 1.5A |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Height | 0.043inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00392oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Laird MI0805K601R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
