
Surface mount data line filter featuring 1.5A current rating and 90 Ohm impedance at 100MHz. This ferrite chip component is designed for single-line EMI/RFI filtering, housed in a 1206 (3216 metric) case. Operating across a temperature range of -40°C to 125°C, it offers lead-free and RoHS compliance. Dimensions are 3.2mm length, 2.5mm width, and 1.8mm depth.
Laird MI1206K900R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 1.4mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.00952oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI1206K900R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.