
Surface mount ferrite bead with 390 Ohm impedance at 100MHz, rated for 2A maximum DC current. Features a 1206 case size (3.2mm x 2.5mm x 1.4mm) and a low DC resistance of 0.05 Ohms. Operating temperature range is -40°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Laird MI1206L391R-10 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 2A |
| Depth | 1.8mm |
| Height | 1.4mm |
| Impedance | 390R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MI |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird MI1206L391R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
