
The MM0787-200 is a 20mm fixed inductor with a frequency of 250MHz and a height of 1.91mm. It is packaged in a lead-free configuration. The inductor is available in a quantity of 378 units per tray. The device is not radiation hardened. The manufacturer does not specify compliance with Reach SVHC.
Sign in to ask questions about the Laird MM0787-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird MM0787-200 technical specifications.
| Package/Case | 0787 |
| Diameter | 20mm |
| Frequency | 250MHz |
| Height | 1.91mm |
| Lead Free | Lead Free |
| Outside Diameter | 20mm |
| Package Quantity | 378 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.10432oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MM0787-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
