The Laird MP0760-100 is a fixed inductor with a package quantity of 441 units per tray. It has a lead-free construction and is compliant with RoHS regulations. The inductor measures 19.3mm in length and 1.27mm in height, with a depth of 19.3mm. It operates at a frequency of 250MHz.
Laird MP0760-100 technical specifications.
| Package/Case | 0760 |
| Depth | 19.3mm |
| Frequency | 250MHz |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Package Quantity | 441 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.08192oz |
| RoHS | Compliant |
Download the complete datasheet for Laird MP0760-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.