Sign in to ask questions about the Laird POE-24I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird POE-24I technical specifications.
| Efficiency | 70% |
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 800mA |
| Output Voltage | 24V |
| Weight | 0.324lb |
| RoHS | Not Compliant |
Download the complete datasheet for Laird POE-24I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.