Sign in to ask questions about the Laird POE-24I-CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird POE-24I-CI technical specifications.
| Efficiency | 70% |
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 800mA |
| Output Voltage | 24V |
| Weight | 0.324lb |
| RoHS | Compliant |
Download the complete datasheet for Laird POE-24I-CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.