
Power Over Ethernet controller providing 48V output voltage at 500mA. Features overcurrent protection (OCP) and short-circuit protection (SCP) with 70% efficiency. Designed for desktop mounting, this single-port solution utilizes an RJ45 connector for both data and power transmission. Operates within a temperature range of -10°C to 60°C.
Laird POE-48I technical specifications.
| Efficiency | 70% |
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 500mA |
| Output Voltage | 48V |
| Weight | 0.324lb |
| RoHS | Not Compliant |
Download the complete datasheet for Laird POE-48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
