The Laird POE-48I-CI is a 48V AC/DC power supply with an efficiency of 70% and features overcurrent and short-circuit protection. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The supply is mounted on a desktop and has one RJ45 output connector that provides both data and power. It can deliver up to 500mA of output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird POE-48I-CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 70% |
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | RJ45 (Data, Power) |
| Output Current | 500mA |
| Output Voltage | 48V |
| Weight | 0.324lb |
| RoHS | Compliant |
Download the complete datasheet for Laird POE-48I-CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.