Sign in to ask questions about the Laird POE-9S-AFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird POE-9S-AFI technical specifications.
| Features | OCP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.1mm Plug (Power), RJ45 (Data) |
| Output Current | 1A |
| Output Voltage | 9V |
| Weight | 0.287lb |
| RoHS | Compliant |
Download the complete datasheet for Laird POE-9S-AFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.