
The Laird PRM240 is a surface mount RF transceiver module operating at 915MHz with a data rate of 230Kbps and current of 230mA. It is designed to operate within a temperature range of -40°C to 85°C with a supply voltage of 3.6V. The module has an output power of 200mW and is packaged in a module case with 120 units per tray.
Sign in to ask questions about the Laird PRM240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird PRM240 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 230mA |
| Data Rate | 230Kbps |
| Frequency | 915MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power | 200mW |
| Package Quantity | 120 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -89dBm |
| Series | LT1110 |
| RoHS | Compliant |
Download the complete datasheet for Laird PRM240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
