Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
SDK-AC4424-100
Datasheet
Laird
SDK-AC4424-100
Obsolete
Kit Design For AC4424-100
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
RF & Wireless ICs
Kit Design For AC4424-100
Frequency
2.4GHz
Package
100
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
100
Evaluation Kit
Yes
Frequency
2.4GHz
Package Quantity
1
Weight
0.705479oz
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account