Laird THER-T-SMALL technical specifications.
| Isolation Voltage | 8kV |
| Material | Silicone |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Laird THER-T-SMALL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
