
The TRBLU23-00200 is a 2.4GHz UART RF transceiver module from Laird, operating within a temperature range of -40°C to 85°C. It has a data rate of 300Kbps and a sensitivity of -84dBm. The module is designed for surface mount and screw mounting, and is powered by a 3.3V supply voltage. It is available in a module package with a quantity of 300 per tray.
Sign in to ask questions about the Laird TRBLU23-00200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laird TRBLU23-00200 technical specifications.
| Package/Case | Module |
| Data Rate | 300Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 6dBm |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensitivity | -84dBm |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Laird TRBLU23-00200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.