Surface mount shielded wirewound power inductor offering 1µH inductance with a 30% tolerance. Features a 1.93A current rating, 2.59A saturation current, and 83mΩ DC resistance. Designed for automotive applications with a 1008 case size (2520 metric) and operating temperature range of -40°C to 125°C. Self-resonant frequency is 110MHz, tested at 100kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird TYS252012L1R0N-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Current Rating | 1.93A |
| DC Resistance (DCR) | 83mR |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 0.098inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.93A |
| RoHS Compliant | Yes |
| Saturation Current | 2.59A |
| Self Resonant Frequency | 110MHz |
| Series | TYS252012L |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS252012L1R0N-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.