
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 770mA current rating, 0.25 Ohm DC resistance, and 720mA saturation current. Operates across a -40°C to 125°C temperature range. Dimensions are 3.0mm x 3.0mm with a 1.5mm height. Supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird TYS3015100M-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 770mA |
| DC Resistance (DCR) | 250mR |
| Height | 1.5mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 41MHz |
| Series | TYS3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS3015100M-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.