
Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance. Features a 770mA DC current rating, 800mA saturation current, and 0.265 Ohm DCR at 100kHz. Operating temperature range from -40°C to 125°C. Packaged in cut tape for automated assembly.
Laird TYS4012100M-10 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 265mR |
| Height | 1.2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 33MHz |
| Series | TYS4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002258oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS4012100M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
