
The Laird TYS4030220M-10 is a shielded surface mount fixed inductor with a 22uH inductance rating and 1A current rating. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The inductor is packaged in a nonstandard case with a 4030 case code and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird TYS4030220M-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Metric) | 4030 |
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 225mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Length | 0.157inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 10MHz |
| Series | TYS4030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS4030220M-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.