
Inductor Power Shielded Wirewound 33uH 20% 100KHz 0.84A 0.429Ohm DCR 1515 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Metric) | 4030 |
| Package/Case | Nonstandard |
| Current Rating | 840mA |
| DC Resistance (DCR) | 330mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Length | 0.157inch |
| Max DC Current | 840mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 10MHz |
| Series | TYS4030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |