
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a 2020 case size (5050 metric), 3.8A maximum DC current, and 4.1A saturation current. Operates across a -40°C to 125°C temperature range with a low 20mΩ DC resistance. Self-resonant frequency is 114MHz at a 100kHz test frequency. Supplied in 2500-piece cut tape reels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laird TYS50201R0N-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| DC Resistance (DCR) | 20mR |
| Height | 2mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Self Resonant Frequency | 114MHz |
| Series | TYS5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS50201R0N-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.