
The Laird TYS50203R3N-10 is a shielded surface mount inductor with a DC resistance of 43mR and an inductance of 3.3uH. It operates over a temperature range of -40°C to 125°C and has a saturation current of 2.55A. The inductor is rated for AEC-Q200 compliance and is packaged in a 2020 package type. It is available on tape and reel and is RoHS compliant.
Laird TYS50203R3N-10 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 43mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.55A |
| Self Resonant Frequency | 46MHz |
| Series | TYS |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.
