
Surface mount shielded wirewound fixed inductor with 47µH inductance and 20% tolerance. Features a 1A current rating, 0.272 Ohm DCR, and 1.1A saturation current. Operates from -40°C to 125°C with a test frequency of 100kHz. Dimensions are 5.0mm x 4.0mm x 4.0mm (L x W x H).
Laird TYS5040470M-10 technical specifications.
| Case Code (Metric) | 5040 |
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 272mR |
| Height | 4mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 6.7MHz |
| Series | TYS5040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.008607oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS5040470M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
