Surface mount, shielded, wirewound power inductor with 15µH inductance and 20% tolerance. Features a 2.05A current rating, 68mΩ DCR, and operates within a -40°C to 125°C temperature range. Designed for automotive applications with AEC-Q200 qualification, this component offers a saturation current of 2.5A and a self-resonant frequency of 12MHz. Packaged in tape and reel for efficient assembly.
Laird TYS6045150M-10 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.05A |
| DC Resistance (DCR) | 68mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.185inch |
| Inductance | 15uH |
| Length | 0.236inch |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 12MHz |
| Series | TYS6045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.01411oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Laird TYS6045150M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.