The 8200802KA is a 24-terminal OTP ROM IC from Lansdale Semiconductor. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 0.19A and an access time of 55ns. It is available in a DFP-24 package and is qualified to military standards.
Checking distributor stock and pricing after the page loads.
Lansdale Semiconductor 8200802KA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.19 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |