The M38510/07009BFA is a 16-pin dual NAND gate IC from Lansdale Semiconductor. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The IC has a propagation delay of 10ns and a maximum power supply current of 10mA. It is classified under MIL-M-38510 Class B and is packaged in a DFP, FL16, .3 type.
Lansdale Semiconductor M38510/07009BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | S |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 10 |
| Number of Inputs | 13 |
| Power Supply Current-Max (ICC) | 10 |
| Schmitt Trigger | NO |
| Screening Level | MIL-M-38510 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lansdale Semiconductor M38510/07009BFA to view detailed technical specifications.
No datasheet is available for this part.