The M38510/07010BEA is a 16-input NAND gate from Lansdale Semiconductor. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device has a maximum power supply current of 25mA and a propagation delay of 10.5ns. It is packaged in a 0.25 X 0.875 INCH DIP-16 and meets the MIL-M-38510 Class B screening level.
Lansdale Semiconductor M38510/07010BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | S |
| Propagation Delay (tpd) | 10.5 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 10.5 |
| Number of Inputs | 12 |
| Power Supply Current-Max (ICC) | 25 |
| Schmitt Trigger | NO |
| Screening Level | MIL-M-38510 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lansdale Semiconductor M38510/07010BEA to view detailed technical specifications.
No datasheet is available for this part.