Lansdale Semiconductor M38510/07201BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.06 |
| Prop. Delay@Nom-Sup | 8.5 |
| Power Supply Current-Max (ICC) | 22 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.