The M38510/20401BEA is a 16-terminal one-time programmable (OTP) ROM IC from Lansdale Semiconductor. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 0.14mA and an access time of 85ns. The M38510/20401BEA is packaged in a DIP-16 format and meets the MIL-M-38510 Class B screening level.
Lansdale Semiconductor M38510/20401BEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.14 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 85 |
| Screening Level | MIL-M-38510 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lansdale Semiconductor M38510/20401BEA to view detailed technical specifications.
No datasheet is available for this part.