The M38510/31504BEX is a 16-bit binary counter from Lansdale Semiconductor. It operates over a temperature range of -55°C to 125°C and is available in a DIP-16 package. The counter has a maximum frequency of 22 MHz and a supply voltage range of 4.5V to 5.5V. It is a single-function device with a positive edge trigger and up-counting direction. The counter is a military-grade logic IC with a propagation delay of 56 ns.
Lansdale Semiconductor M38510/31504BEX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 22 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lansdale Semiconductor M38510/31504BEX to view detailed technical specifications.
No datasheet is available for this part.