The ML1350-5P is a commercial extended temperature single function IC from Lansdale Semiconductor. It operates at a maximum supply voltage of 12V and a maximum supply current of 17mA. The IC is packaged in a lead free, plastic SO-8 package with 8 terminals. It has a commercial extended temperature range of 0 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 17 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |