The ML145157-5P is an industrial-grade phase-locked loop IC with a 16-pin SOG-16 package. It operates within a temperature range of -40°C to 85°C and has a single function. The device requires a supply voltage between 3V and 9V, with a nominal voltage of 5V. The PLL IC is available from Lansdale Semiconductor.
Lansdale Semiconductor ML145157-5P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.