6 Port Ethernet Switch 128-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |