Ethernet Transceiver, PQFP48, GREEN, LQFP-48
Lantiq ADM7001X-AC-R-1 technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.