GPS Receiver 1575MHz 3.6V SMD Module
Lantronix A2135-H technical specifications.
| Maximum Operating Frequency | 1575MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Package/Case | SMD Module |
No datasheet is available for this part.