Sign in to ask questions about the Lantronix ACDIN1001-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lantronix ACDIN1001-01 technical specifications.
| Mount | DIN Rail |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix ACDIN1001-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
