GSM/GPRS/WCDMA/HSDPA Cellular Module 900MHz/2100MHz M2M
Checking distributor stock and pricing after the page loads.
| Frequency Band | 900/2100MHz |
| SIM Card | Yes |
| Generations and Technologies | GSM/GPRS/WCDMA/HSDPA |
| Antenna Connector Type | SMA |
| SMS Supported | Yes |
| Voice Supported | Yes |
| Packet Data Rate | 3600Kbps |
| Protocols Supported | TCP/UDP/FTP/HTTP/SMTP/POP3/SNMP/SSL |
| Solutions | M2M |
| Interface | RS-232/USB |
| Max Operating Supply Voltage | 32VDC |
| Min Operating Supply Voltage | 5VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |