Module, Matchport B/g Pro, Wireless Device Server; ; Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 230Kbps |
| Frequency | 2.4GHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 8MB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATCHP PRO |
| Weight | 1.022945oz |
| RoHS | Compliant |