Lantronix PEN10010NA-01 technical specifications.
| Frequency | 400MHz |
| Interface | I2C, SPI, Serial, USB, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Size | 64MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | PremierWave |
| RoHS | Compliant |
Download the complete datasheet for Lantronix PEN10010NA-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.