Complete 802.11 a/b/g/n dual band radio, Enterprise grade security with CPU, ample memory without internal Antenna,...
Checking distributor stock and pricing after the page loads.
| Data Rate | 65Mbps |
| Frequency | 5GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Size | 64MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | PremierWave |
| RoHS | Compliant |