WiFi / 802.11 Development Tools PremierWave Dev. Kit MODULE NOT INCLUDED
Lantronix PWDK1000-01 technical specifications.
| Package/Case | Module |
| Frequency | 5GHz |
| Interface | I2C, SPI, Serial, USB, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | PremierWave |
| RoHS | Compliant |
No datasheet is available for this part.