Sign in to ask questions about the Lantronix TWR-LTRX-XPWK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lantronix TWR-LTRX-XPWK technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | XPICOWIFI |
| RoHS | Compliant |
Download the complete datasheet for Lantronix TWR-LTRX-XPWK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.