Checking distributor stock and pricing after the page loads.
Lantronix XP3002000-01R technical specifications.
| Category | Embedded Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Data Bus Width | 16bit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.