Lantronix XP300200S-01R technical specifications.
| Category | Embedded Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Data Bus Width | 16bit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lantronix XP300200S-01R to view detailed technical specifications.
No datasheet is available for this part.